TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2022ACD

DigiKey Part Number
296-12304-5-ND
Manufacturer
Manufacturer Product Number
TLE2022ACD
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2022ACD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.65V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
33 nA
Voltage - Input Offset
120 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,228
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$6.15000$6.15
10$4.62100$46.21
75$3.89280$291.96
150$3.72313$558.47
300$3.58357$1,075.07
525$3.48912$1,831.79
1,050$3.39090$3,560.44
2,550$3.29014$8,389.86
5,025$3.22839$16,222.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$6.15000
Unit Price with GST:$7.07250