
TPS60205DGS | |
---|---|
DigiKey Part Number | 296-34623-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS60205DGS |
Description | IC REG CHARGE PUMP 3.3V 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60205DGS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.68000 | $6.68 |
10 | $5.03700 | $50.37 |
80 | $4.23288 | $338.63 |
160 | $4.05363 | $648.58 |
320 | $3.90603 | $1,249.93 |
560 | $3.80611 | $2,131.42 |
1,040 | $3.71244 | $3,860.94 |
2,560 | $3.60218 | $9,221.58 |
5,040 | $3.53583 | $17,820.58 |
Unit Price without GST: | $6.68000 |
---|---|
Unit Price with GST: | $7.68200 |