TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-5

UCC383T-ADJ

DigiKey Part Number
296-8158-5-ND
Manufacturer
Manufacturer Product Number
UCC383T-ADJ
Description
IC REG LINEAR POS ADJ 3A TO220-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
UCC383T-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
9V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 3A
Current - Output
Current - Quiescent (Iq)
650 µA
PSRR
-
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 21,713 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tube
QuantityUnit PriceExt Price
150$12.49433$1,874.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$12.49433
Unit Price with GST:$14.36848

Other Suppliers on DigiKey

21,713In Stock
Ships from Rochester Electronics, LLC