
1SS400CST2RA | |
---|---|
DigiKey Part Number | 1SS400CST2RATR-ND - Tape & Reel (TR) 1SS400CST2RACT-ND - Cut Tape (CT) 1SS400CST2RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS400CST2RA |
Description | DIODE STANDARD 80V 100MAVMN2 |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | 1SS400CST2RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.34600 | $3.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.13198 | $1,055.84 |
16,000 | $0.12414 | $1,986.24 |
Unit Price without GST: | $0.52000 |
---|---|
Unit Price with GST: | $0.59800 |