
BA12003DF-ZE2 | |
---|---|
DigiKey Part Number | BA12003DF-ZE2TR-ND - Tape & Reel (TR) BA12003DF-ZE2CT-ND - Cut Tape (CT) BA12003DF-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA12003DF-ZE2 |
Description | IC TRANSCEIVER 7/0 16SOP |
Customer Reference | |
Detailed Description | 7/0 Darlington Array 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Darlington Array | |
Protocol | - | |
Number of Drivers/Receivers | 7/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 0.5V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.91000 | $1.91 |
10 | $1.38600 | $13.86 |
25 | $1.25160 | $31.29 |
100 | $1.10330 | $110.33 |
250 | $1.03284 | $258.21 |
500 | $0.99032 | $495.16 |
1,000 | $0.95533 | $955.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.91837 | $2,295.93 |
5,000 | $0.89609 | $4,480.45 |
7,500 | $0.88494 | $6,637.05 |
12,500 | $0.87258 | $10,907.25 |
17,500 | $0.86535 | $15,143.62 |
Unit Price without GST: | $1.91000 |
---|---|
Unit Price with GST: | $2.19650 |