Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA17820CP-E2

DigiKey Part Number
846-BA17820CP-E2TR-ND - Tape & Reel (TR)
846-BA17820CP-E2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BA17820CP-E2
Description
IC REG LINEAR 20V 1A TO220CP-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
6 mA
Part Status
Obsolete
PSRR
60dB (120Hz)
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3 Cropped Leads
Voltage - Input (Max)
33V
Supplier Device Package
TO-220CP-3
Voltage - Output (Min/Fixed)
20V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD00FDAWHFP-TRRohm Semiconductor504846-BD00FDAWHFP-TRCT-ND$23.43000MFR Recommended
In-Stock: 132
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.83000$2.83
10$2.07500$20.75
25$1.88320$47.08
100$1.67260$167.26
Unit Price without GST:$2.83000
Unit Price with GST:$3.25450