
BD11600NUX-E2 | |
|---|---|
DigiKey Part Number | BD11600NUX-E2TR-ND - Tape & Reel (TR) BD11600NUX-E2CT-ND - Cut Tape (CT) BD11600NUX-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD11600NUX-E2 |
Description | IC USB SWITCH DPDT 10-VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel VSON010X3020 |
Datasheet | Datasheet |
EDA/CAD Models | BD11600NUX-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | VSON010X3020 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.28100 | $12.81 |
| 25 | $1.15560 | $28.89 |
| 100 | $1.01770 | $101.77 |
| 250 | $0.95184 | $237.96 |
| 500 | $0.91214 | $456.07 |
| 1,000 | $0.87945 | $879.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69521 | $2,780.84 |
| 8,000 | $0.67945 | $5,435.60 |
| 12,000 | $0.67156 | $8,058.72 |
| 20,000 | $0.66282 | $13,256.40 |
| Unit Price without GST: | $1.79000 |
|---|---|
| Unit Price with GST: | $2.05850 |









