


RQ3L070ATTB | |
|---|---|
DigiKey Part Number | 846-RQ3L070ATTBTR-ND - Tape & Reel (TR) 846-RQ3L070ATTBCT-ND - Cut Tape (CT) 846-RQ3L070ATTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3L070ATTB |
Description | PCH -60V -25A, HSMT8, POWER MOSF |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 25A (Tc) 2W (Ta) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3L070ATTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2850 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.37400 | $23.74 |
| 100 | $1.60430 | $160.43 |
| 500 | $1.27458 | $637.29 |
| 1,000 | $1.19954 | $1,199.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03403 | $3,102.09 |
| 6,000 | $0.98001 | $5,880.06 |
| Unit Price without GST: | $3.70000 |
|---|---|
| Unit Price with GST: | $4.25500 |






