

BD6389FM-E2 | |
---|---|
DigiKey Part Number | 846-BD6389FM-E2TR-ND - Tape & Reel (TR) 846-BD6389FM-E2CT-ND - Cut Tape (CT) 846-BD6389FM-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6389FM-E2 |
Description | IC MTR DRV BIPOLAR 10-28V 36HSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 36-HSOP-M |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 1.9A | |
Voltage - Supply | 10V ~ 28V | |
Voltage - Load | 10V ~ 28V | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 36-HSOP-M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.29000 | $19.29 |
10 | $15.07100 | $150.71 |
25 | $14.01640 | $350.41 |
100 | $12.85830 | $1,285.83 |
250 | $12.30624 | $3,076.56 |
500 | $11.97350 | $5,986.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $10.68352 | $16,025.28 |
Unit Price without GST: | $19.29000 |
---|---|
Unit Price with GST: | $22.18350 |