
BD78310UEFJ-ME2 | |
---|---|
DigiKey Part Number | 846-BD78310UEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD78310UEFJ-ME2CT-ND - Cut Tape (CT) 846-BD78310UEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD78310UEFJ-ME2 |
Description | 2.8 W HIGH POWER MONAURAL SPEAKE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1.6W x 2 @ 8Ohm | |
Voltage - Supply | 4V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.48000 | $2.48 |
10 | $1.80400 | $18.04 |
25 | $1.63520 | $40.88 |
100 | $1.44880 | $144.88 |
250 | $1.36000 | $340.00 |
500 | $1.30646 | $653.23 |
1,000 | $1.26239 | $1,262.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.21586 | $3,039.65 |
5,000 | $1.18782 | $5,939.10 |
7,500 | $1.17378 | $8,803.35 |
12,500 | $1.15822 | $14,477.75 |
Unit Price without GST: | $2.48000 |
---|---|
Unit Price with GST: | $2.85200 |