
BD9327EFJ-E2 | |
---|---|
DigiKey Part Number | BD9327EFJ-E2TR-ND - Tape & Reel (TR) BD9327EFJ-E2CT-ND - Cut Tape (CT) BD9327EFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9327EFJ-E2 |
Description | IC REG BUCK ADJ 4A 8TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9327EFJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 380kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.71000 | $5.71 |
10 | $4.27000 | $42.70 |
25 | $3.91280 | $97.82 |
100 | $3.51980 | $351.98 |
250 | $3.33244 | $833.11 |
500 | $3.21944 | $1,609.72 |
1,000 | $3.12647 | $3,126.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.02831 | $7,570.77 |
5,000 | $2.96917 | $14,845.85 |
Unit Price without GST: | $5.71000 |
---|---|
Unit Price with GST: | $6.56650 |