
BD9E151NUX-TR | |
---|---|
DigiKey Part Number | BD9E151NUXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9E151NUX-TR |
Description | IC REG BUCK ADJ 1.2A 8VSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.2A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9E151NUX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |