BU7442SF-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 170
Unit Price: $1.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 698
Unit Price: $9.86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 894
Unit Price: $7.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.35605
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 101
Unit Price: $10.21000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 38,700
Unit Price: $3.19919
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.88455
Datasheet

Similar


Texas Instruments
In Stock: 33,520
Unit Price: $2.08121
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.57000
Datasheet
8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7442SF-E2

DigiKey Part Number
846-BU7442SF-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU7442SF-E2
Description
IC CMOS 2 CIRCUIT 8SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
600 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
100µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.13033$2,825.83
5,000$1.10392$5,519.60
7,500$1.09069$8,180.17
12,500$1.07604$13,450.50
Manufacturers Standard Package
Unit Price without GST:$1.13033
Unit Price with GST:$1.29988