BR25L010FVT-WE2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 133
Unit Price: $0.99000
Datasheet

Similar


Microchip Technology
In Stock: 3,740
Unit Price: $1.05000
Datasheet

Similar


Microchip Technology
In Stock: 666
Unit Price: $0.55000
Datasheet

Similar


Microchip Technology
In Stock: 23,135
Unit Price: $0.59000
Datasheet

Similar


onsemi
In Stock: 4,930
Unit Price: $0.63000
Datasheet

Similar


STMicroelectronics
In Stock: 4,154
Unit Price: $0.48000
Datasheet

Similar


STMicroelectronics
In Stock: 11,442
Unit Price: $0.48000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $0.73050
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25L010FVT-WE2

DigiKey Part Number
BR25L010FVT-WE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR25L010FVT-WE2
Description
IC EEPROM 1KBIT SPI 5MHZ 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 5 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes