8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G66FVT-3BGE2

DigiKey Part Number
846-BR93G66FVT-3BGE2TR-ND - Tape & Reel (TR)
846-BR93G66FVT-3BGE2CT-ND - Cut Tape (CT)
846-BR93G66FVT-3BGE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93G66FVT-3BGE2
Description
IC EEPROM 4KBIT MICROWIRE 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 3 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.93500$9.35
25$0.91000$22.75
50$0.89080$44.54
100$0.87120$87.12
250$0.84556$211.39
500$0.82598$412.99
1,000$0.80641$806.41
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36083$1,082.49
6,000$0.35209$2,112.54
9,000$0.34701$3,123.09
15,000$0.34065$5,109.75
21,000$0.33649$7,066.29
30,000$0.33211$9,963.30
Manufacturers Standard Package
Unit Price without GST:$0.99000
Unit Price with GST:$1.13850