
BU4222G-TR | |
|---|---|
DigiKey Part Number | BU4222GTR-ND - Tape & Reel (TR) BU4222GCT-ND - Cut Tape (CT) BU4222GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4222G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4222G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.57400 | $5.74 |
| 25 | $0.51240 | $12.81 |
| 100 | $0.44430 | $44.43 |
| 250 | $0.41172 | $102.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35603 | $1,068.09 |
| 6,000 | $0.34626 | $2,077.56 |
| 9,000 | $0.34137 | $3,072.33 |
| 15,000 | $0.33595 | $5,039.25 |
| 21,000 | $0.33278 | $6,988.38 |
| 30,000 | $0.32973 | $9,891.90 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.95450 |

