HT8KB5TB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT8KC6TB1

DigiKey Part Number
846-HT8KC6TB1TR-ND - Tape & Reel (TR)
846-HT8KC6TB1CT-ND - Cut Tape (CT)
846-HT8KC6TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HT8KC6TB1
Description
MOSFET 2N-CH 60V 6.5A 8HSMT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 6.5A (Ta), 15A (Tc) 2W (Ta), 14W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
6.5A (Ta), 15A (Tc)
Rds On (Max) @ Id, Vgs
29mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
7.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
460pF @ 30V
Power - Max
2W (Ta), 14W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
8-HSMT (3.2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,671
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.90000$3.90
10$2.49000$24.90
100$1.68730$168.73
500$1.34330$671.65
1,000$1.27838$1,278.38
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.14619$3,438.57
6,000$1.04443$6,266.58
Manufacturers Standard Package
Unit Price without GST:$3.90000
Unit Price with GST:$4.48500