
DTA044EMT2L | |
|---|---|
DigiKey Part Number | DTA044EMT2LTR-ND - Tape & Reel (TR) DTA044EMT2LCT-ND - Cut Tape (CT) DTA044EMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA044EMT2L |
Description | TRANS PREBIAS PNP 50V VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA044EMT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23600 | $2.36 |
| 100 | $0.14650 | $14.65 |
| 500 | $0.10696 | $53.48 |
| 1,000 | $0.09414 | $94.14 |
| 2,000 | $0.08333 | $166.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.06650 | $532.00 |
| 16,000 | $0.06002 | $960.32 |
| 24,000 | $0.05671 | $1,361.04 |
| 40,000 | $0.05300 | $2,120.00 |
| 56,000 | $0.05079 | $2,844.24 |
| 80,000 | $0.04865 | $3,892.00 |
| 200,000 | $0.04395 | $8,790.00 |
| 400,000 | $0.04141 | $16,564.00 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.44850 |

