
ESR03EZPF9760 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF9760TR-ND - Tape & Reel (TR) 846-ESR03EZPF9760CT-ND - Cut Tape (CT) 846-ESR03EZPF9760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF9760 |
Description | RES 976 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.13800 | $1.38 |
| 25 | $0.10760 | $2.69 |
| 50 | $0.09020 | $4.51 |
| 100 | $0.07690 | $7.69 |
| 250 | $0.06340 | $15.85 |
| 500 | $0.05566 | $27.83 |
| 1,000 | $0.04956 | $49.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03980 | $199.00 |
| 10,000 | $0.03541 | $354.10 |
| 15,000 | $0.03329 | $499.35 |
| 25,000 | $0.03115 | $778.75 |
| 35,000 | $0.03103 | $1,086.05 |
| 50,000 | $0.03091 | $1,545.50 |
| 60,000 | $0.03086 | $1,851.60 |
| 120,000 | $0.03066 | $3,679.20 |
| 125,000 | $0.03065 | $3,831.25 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.32200 |

