ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPJ225

DigiKey Part Number
RHM2.2MDTR-ND - Tape & Reel (TR)
RHM2.2MDCT-ND - Cut Tape (CT)
RHM2.2MDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPJ225
Description
RES 2.2M OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPJ225 Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 3,373
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.12100$1.21
25$0.09440$2.36
50$0.07920$3.96
100$0.06640$6.64
250$0.05484$13.71
500$0.04788$23.94
1,000$0.04240$42.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03365$168.25
10,000$0.02959$295.90
15,000$0.02845$426.75
25,000$0.02730$682.50
35,000$0.02623$918.05
50,000$0.02517$1,258.50
60,000$0.02512$1,507.20
120,000$0.02496$2,995.20
125,000$0.02495$3,118.75
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900