
ESR10EZPJ202 | |
|---|---|
DigiKey Part Number | RHM2.0KKTR-ND - Tape & Reel (TR) RHM2.0KKCT-ND - Cut Tape (CT) RHM2.0KKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPJ202 |
Description | RES 2K OHM 5% 2/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPJ202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.12100 | $1.21 |
| 25 | $0.09440 | $2.36 |
| 50 | $0.07920 | $3.96 |
| 100 | $0.06640 | $6.64 |
| 250 | $0.05484 | $13.71 |
| 500 | $0.04788 | $23.94 |
| 1,000 | $0.04240 | $42.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02991 | $149.55 |
| 10,000 | $0.02375 | $237.50 |
| 15,000 | $0.02264 | $339.60 |
| 25,000 | $0.02152 | $538.00 |
| 35,000 | $0.02143 | $750.05 |
| 50,000 | $0.02134 | $1,067.00 |
| 60,000 | $0.02130 | $1,278.00 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |

