ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPJ202

DigiKey Part Number
RHM2.0KKTR-ND - Tape & Reel (TR)
RHM2.0KKCT-ND - Cut Tape (CT)
RHM2.0KKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPJ202
Description
RES 2K OHM 5% 2/5W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPJ202 Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 160,146
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.12100$1.21
25$0.09440$2.36
50$0.07920$3.96
100$0.06640$6.64
250$0.05484$13.71
500$0.04788$23.94
1,000$0.04240$42.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02991$149.55
10,000$0.02375$237.50
15,000$0.02264$339.60
25,000$0.02152$538.00
35,000$0.02143$750.05
50,000$0.02134$1,067.00
60,000$0.02130$1,278.00
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900