ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR18EZPF3303

DigiKey Part Number
846-ESR18EZPF3303TR-ND - Tape & Reel (TR)
846-ESR18EZPF3303CT-ND - Cut Tape (CT)
846-ESR18EZPF3303DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR18EZPF3303
Description
RES 330K OHM 1% 1/2W 1206
Customer Reference
Detailed Description
330 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR18EZPF3303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 5,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.15300$1.53
25$0.12000$3.00
50$0.10080$5.04
100$0.08630$8.63
250$0.07164$17.91
500$0.06320$31.60
1,000$0.05652$56.52
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04360$218.00
10,000$0.04123$412.30
15,000$0.04101$615.15
25,000$0.03884$971.00
35,000$0.03865$1,352.75
50,000$0.03777$1,888.50
60,000$0.03735$2,241.00
120,000$0.03598$4,317.60
125,000$0.03591$4,488.75
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.35650