
KDZVTFTR39A | |
---|---|
DigiKey Part Number | 846-KDZVTFTR39ATR-ND - Tape & Reel (TR) 846-KDZVTFTR39ACT-ND - Cut Tape (CT) 846-KDZVTFTR39ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR39A |
Description | DIODE ZENER 39V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5.13% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 30 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.63100 | $6.31 |
100 | $0.47110 | $47.11 |
500 | $0.36708 | $183.54 |
1,000 | $0.29262 | $292.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25766 | $772.98 |
6,000 | $0.24109 | $1,446.54 |
9,000 | $0.23925 | $2,153.25 |
15,000 | $0.23447 | $3,517.05 |
21,000 | $0.20797 | $4,367.37 |
Unit Price without GST: | $0.92000 |
---|---|
Unit Price with GST: | $1.05800 |