
KDZVTFTR4.3B | |
|---|---|
DigiKey Part Number | KDZVTFTR4.3BTR-ND - Tape & Reel (TR) KDZVTFTR4.3BCT-ND - Cut Tape (CT) KDZVTFTR4.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR4.3B |
Description | DIODE ZENER 4.55V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.55 V 1 W ±5.81% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR4.3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.81% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.67400 | $6.74 |
| 100 | $0.42880 | $42.88 |
| 500 | $0.33038 | $165.19 |
| 1,000 | $0.28526 | $285.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18404 | $552.12 |
| 6,000 | $0.18220 | $1,093.20 |
| 9,000 | $0.18174 | $1,635.66 |
| Unit Price without GST: | $1.01000 |
|---|---|
| Unit Price with GST: | $1.16150 |

