
KDZVTFTR47A | |
---|---|
DigiKey Part Number | 846-KDZVTFTR47ATR-ND - Tape & Reel (TR) 846-KDZVTFTR47ACT-ND - Cut Tape (CT) 846-KDZVTFTR47ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR47A |
Description | DIODE ZENER 47V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1 W ±6.38% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.38% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 36 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.63100 | $6.31 |
100 | $0.48220 | $48.22 |
500 | $0.36708 | $183.54 |
1,000 | $0.32930 | $329.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25950 | $778.50 |
6,000 | $0.24109 | $1,446.54 |
9,000 | $0.23925 | $2,153.25 |
15,000 | $0.23447 | $3,517.05 |
21,000 | $0.21467 | $4,508.07 |
75,000 | $0.20797 | $15,597.75 |
Unit Price without GST: | $0.92000 |
---|---|
Unit Price with GST: | $1.05800 |