
KTR03EZPF18R7 | |
|---|---|
DigiKey Part Number | 846-KTR03EZPF18R7TR-ND - Tape & Reel (TR) 846-KTR03EZPF18R7CT-ND - Cut Tape (CT) 846-KTR03EZPF18R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF18R7 |
Description | HIGH VOLTAGE RESISTANCE CHIP RES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.14500 | $1.45 |
| 25 | $0.11320 | $2.83 |
| 50 | $0.09580 | $4.79 |
| 100 | $0.08170 | $8.17 |
| 250 | $0.06756 | $16.89 |
| 500 | $0.05952 | $29.76 |
| 1,000 | $0.05306 | $53.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04284 | $214.20 |
| 10,000 | $0.03987 | $398.70 |
| 15,000 | $0.03842 | $576.30 |
| 25,000 | $0.03685 | $921.25 |
| 35,000 | $0.03582 | $1,253.70 |
| 50,000 | $0.03474 | $1,737.00 |
| 60,000 | $0.03467 | $2,080.20 |
| 120,000 | $0.03340 | $4,008.00 |
| 125,000 | $0.03333 | $4,166.25 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |

