
KTR10EZPF5113 | |
|---|---|
DigiKey Part Number | RHM511KAHTR-ND - Tape & Reel (TR) RHM511KAHCT-ND - Cut Tape (CT) RHM511KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF5113 |
Description | RES SMD 511K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF5113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.18000 | $1.80 |
| 25 | $0.14280 | $3.57 |
| 50 | $0.12140 | $6.07 |
| 100 | $0.10140 | $10.14 |
| 250 | $0.08672 | $21.68 |
| 500 | $0.07774 | $38.87 |
| 1,000 | $0.07003 | $70.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05768 | $288.40 |
| 10,000 | $0.05283 | $528.30 |
| 15,000 | $0.05064 | $759.60 |
| 25,000 | $0.04843 | $1,210.75 |
| 35,000 | $0.04730 | $1,655.50 |
| 50,000 | $0.04618 | $2,309.00 |
| 60,000 | $0.04611 | $2,766.60 |
| 120,000 | $0.04583 | $5,499.60 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |

