KTR18EZPF1960 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 28,434
Unit Price: $0.29000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8,656
Unit Price: $0.18000
Datasheet

Upgrade


Vishay Dale
In Stock: 8,953
Unit Price: $0.20000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.01810
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.01810
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04431
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7,698
Unit Price: $0.42000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.18000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.01606
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.01661
Datasheet

Similar


Vishay Dale
In Stock: 8,574
Unit Price: $0.52000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.01661
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.03885
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.12725
Datasheet
574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF1960

DigiKey Part Number
RHM196AITR-ND - Tape & Reel (TR)
RHM196AICT-ND - Cut Tape (CT)
RHM196AIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF1960
Description
RES SMD 196 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
196 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPF1960 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06350$317.50
Manufacturers Standard Package
Unit Price without GST:$0.39000
Unit Price with GST:$0.44850