
KTR18EZPF5603 | |
---|---|
DigiKey Part Number | RHM560KAITR-ND - Tape & Reel (TR) RHM560KAICT-ND - Cut Tape (CT) RHM560KAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF5603 |
Description | RES SMD 560K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF5603 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.19300 | $1.93 |
25 | $0.15400 | $3.85 |
50 | $0.13100 | $6.55 |
100 | $0.11320 | $11.32 |
250 | $0.09520 | $23.80 |
500 | $0.08654 | $43.27 |
1,000 | $0.07662 | $76.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06350 | $317.50 |
10,000 | $0.05968 | $596.80 |
15,000 | $0.05782 | $867.30 |
25,000 | $0.05580 | $1,395.00 |
35,000 | $0.05465 | $1,912.75 |
50,000 | $0.05356 | $2,678.00 |
60,000 | $0.05305 | $3,183.00 |
120,000 | $0.05145 | $6,174.00 |
125,000 | $0.05127 | $6,408.75 |
Unit Price without GST: | $0.39000 |
---|---|
Unit Price with GST: | $0.44850 |