574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF82R0

DigiKey Part Number
RHM82AITR-ND - Tape & Reel (TR)
RHM82AICT-ND - Cut Tape (CT)
RHM82AIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF82R0
Description
RES SMD 82 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPF82R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,522
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.19300$1.93
25$0.15400$3.85
50$0.13100$6.55
100$0.11320$11.32
250$0.09520$23.80
500$0.08654$43.27
1,000$0.07662$76.62
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06350$317.50
10,000$0.05862$586.20
15,000$0.05545$831.75
25,000$0.05226$1,306.50
35,000$0.05208$1,822.80
50,000$0.05190$2,595.00
60,000$0.05181$3,108.60
120,000$0.05136$6,163.20
125,000$0.05127$6,408.75
Manufacturers Standard Package
Unit Price without GST:$0.39000
Unit Price with GST:$0.44850