
KTR18EZPF82R0 | |
|---|---|
DigiKey Part Number | RHM82AITR-ND - Tape & Reel (TR) RHM82AICT-ND - Cut Tape (CT) RHM82AIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF82R0 |
Description | RES SMD 82 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF82R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.19300 | $1.93 |
| 25 | $0.15400 | $3.85 |
| 50 | $0.13100 | $6.55 |
| 100 | $0.11320 | $11.32 |
| 250 | $0.09520 | $23.80 |
| 500 | $0.08654 | $43.27 |
| 1,000 | $0.07662 | $76.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06350 | $317.50 |
| 10,000 | $0.05862 | $586.20 |
| 15,000 | $0.05545 | $831.75 |
| 25,000 | $0.05226 | $1,306.50 |
| 35,000 | $0.05208 | $1,822.80 |
| 50,000 | $0.05190 | $2,595.00 |
| 60,000 | $0.05181 | $3,108.60 |
| 120,000 | $0.05136 | $6,163.20 |
| 125,000 | $0.05127 | $6,408.75 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.44850 |

