
LTR18EZPJ621 | |
---|---|
DigiKey Part Number | 846-LTR18EZPJ621TR-ND - Tape & Reel (TR) 846-LTR18EZPJ621CT-ND - Cut Tape (CT) 846-LTR18EZPJ621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPJ621 |
Description | RES 620 OHM 5% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPJ621 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.16700 | $1.67 |
25 | $0.13160 | $3.29 |
50 | $0.11120 | $5.56 |
100 | $0.09330 | $9.33 |
250 | $0.07964 | $19.91 |
500 | $0.07056 | $35.28 |
1,000 | $0.06333 | $63.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05180 | $259.00 |
10,000 | $0.04844 | $484.40 |
15,000 | $0.04679 | $701.85 |
25,000 | $0.04460 | $1,115.00 |
35,000 | $0.04402 | $1,540.70 |
50,000 | $0.04306 | $2,153.00 |
60,000 | $0.04261 | $2,556.60 |
120,000 | $0.04113 | $4,935.60 |
125,000 | $0.04106 | $5,132.50 |
Unit Price without GST: | $0.33000 |
---|---|
Unit Price with GST: | $0.37950 |