MCR01MRTJ181 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00558
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00563
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 18,345
Unit Price: $0.18000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 120,853
Unit Price: $0.18000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 148,035
Unit Price: $0.18000
Datasheet

Upgrade


YAGEO
In Stock: 137,189
Unit Price: $0.18000
Datasheet

Upgrade


YAGEO
In Stock: 116,605
Unit Price: $0.18000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01020
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00830
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 28,058
Unit Price: $0.18000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 364,904
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6,660
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.08978
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTJ181

DigiKey Part Number
RHM180CETR-ND - Tape & Reel (TR)
RHM180CECT-ND - Cut Tape (CT)
RHM180CEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTJ181
Description
RES SMD 180 OHM 5% 1/16W 0402
Customer Reference
Detailed Description
180 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTJ181 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00402$40.20
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700