MCR03ERTF1072 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 5,000
Unit Price: $0.29000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00544
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.03365
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 9,669
Unit Price: $0.26000
Datasheet

Direct


Vishay Dale
In Stock: 54,510
Unit Price: $0.18000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00535
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15,750
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00674
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.01563
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.12207
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 8,558
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00704
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00704
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 68,436
Unit Price: $0.18000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF1072

DigiKey Part Number
RHM10.7KCFTR-ND - Tape & Reel (TR)
RHM10.7KCFCT-ND - Cut Tape (CT)
RHM10.7KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF1072
Description
RES SMD 10.7K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
10.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF1072 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00371$18.55
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700