MCR03ERTF9312 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00550
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4,686
Unit Price: $0.26000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 315,286
Unit Price: $0.19000
Datasheet

Similar


Vishay Dale
In Stock: 28,874
Unit Price: $0.19000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.00873
Datasheet

Similar


Vishay Dale
In Stock: 3,759
Unit Price: $0.28000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 542
Unit Price: $0.19000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00681
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.01580
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 14,865
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00778
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00778
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 102,782
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.04849
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF9312

DigiKey Part Number
RHM93.1KCLTR-ND - Tape & Reel (TR)
RHM93.1KCLCT-ND - Cut Tape (CT)
RHM93.1KCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF9312
Description
RES SMD 93.1K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
93.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF9312 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00375$18.75
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.21850