MCR100JZHF15R0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 8,133
Unit Price: $0.40000
Datasheet

Direct


Vishay Dale
In Stock: 20,681
Unit Price: $0.48000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.10657
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.24641
Datasheet

Direct


Panasonic Electronic Components
In Stock: 5,145
Unit Price: $1.31000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10,769
Unit Price: $0.44000
Datasheet

Upgrade


Vishay Dale
In Stock: 2,649
Unit Price: $1.31000
Datasheet

Upgrade


Vishay Dale
In Stock: 1,934
Unit Price: $0.92000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.33810
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 75,196
Unit Price: $1.21000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.15345
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.24636
Datasheet

Similar


YAGEO
In Stock: 5,018
Unit Price: $0.29000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2,814
Unit Price: $1.62000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR100JZHF15R0

DigiKey Part Number
RHM15.0BBTR-ND - Tape & Reel (TR)
RHM15.0BBCT-ND - Cut Tape (CT)
RHM15.0BBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR100JZHF15R0
Description
RES SMD 15 OHM 1% 1W 2512
Customer Reference
Detailed Description
15 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR100JZHF15R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes