MCR10EZHF6343 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.18000

Direct


Bourns Inc.
In Stock: 24,900
Unit Price: $0.18000
Datasheet

Direct


Vishay Dale
In Stock: 12,096
Unit Price: $0.18000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.01270
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.01270
Datasheet

Direct


Panasonic Electronic Components
In Stock: 13,258
Unit Price: $0.18000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.08886
Datasheet

Direct


YAGEO
In Stock: 561
Unit Price: $0.18000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.01376
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.02503
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03365
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00632
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 2,823
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01462
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02247
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHF6343

DigiKey Part Number
RHM634KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHF6343
Description
RES SMD 634K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
634 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHF6343 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01274$63.70
Manufacturers Standard Package
Unit Price without GST:$0.01274
Unit Price with GST:$0.01465