Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF2401

DigiKey Part Number
RHM2.40KCJTR-ND - Tape & Reel (TR)
RHM2.40KCJCT-ND - Cut Tape (CT)
RHM2.40KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF2401
Description
RES SMD 2.4K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
2.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF2401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00942$47.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05200$0.52
25$0.03760$0.94
50$0.03060$1.53
100$0.02500$2.50
250$0.01952$4.88
Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04400$0.44
50$0.02720$1.36
100$0.02250$2.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700