
MCR18ERTF6042 | |
---|---|
DigiKey Part Number | RHM60.4KCJTR-ND - Tape & Reel (TR) RHM60.4KCJCT-ND - Cut Tape (CT) RHM60.4KCJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF6042 |
Description | RES SMD 60.4K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF6042 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00942 | $47.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05200 | $0.52 |
25 | $0.03760 | $0.94 |
50 | $0.03060 | $1.53 |
100 | $0.02500 | $2.50 |
250 | $0.01952 | $4.88 |
500 | $0.01634 | $8.17 |
1,000 | $0.01391 | $13.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.04400 | $0.44 |
50 | $0.02720 | $1.36 |
100 | $0.02250 | $2.25 |
500 | $0.01510 | $7.55 |
1,000 | $0.01296 | $12.96 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |