MCR18ERTF7501 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 12,007
Unit Price: $0.09000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00744
Datasheet

Direct


Panasonic Electronic Components
In Stock: 70,610
Unit Price: $0.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00447
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 89,790
Unit Price: $0.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.00843
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.01866
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.01698
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.01811
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03495
Datasheet

Similar


YAGEO
In Stock: 10,180
Unit Price: $0.09000
Datasheet

Similar


Bourns Inc.
In Stock: 26,563
Unit Price: $0.09000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.05931
Datasheet

Similar


YAGEO
In Stock: 21,237
Unit Price: $0.09000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF7501

DigiKey Part Number
RHM7.50KCJTR-ND - Tape & Reel (TR)
RHM7.50KCJCT-ND - Cut Tape (CT)
RHM7.50KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF7501
Description
RES SMD 7.5K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF7501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00942$47.10
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04400$0.44
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700