
| MCR18ERTF8201 | |
|---|---|
| DigiKey Part Number | RHM8.20KCJTR-ND - Tape & Reel (TR) RHM8.20KCJCT-ND - Cut Tape (CT) RHM8.20KCJDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCR18ERTF8201 | 
| Description | RES SMD 8.2K OHM 1% 1/4W 1206 | 
| Customer Reference | |
| Detailed Description | 8.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCR18ERTF8201 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Discontinued at Digi-Key | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.00942 | $47.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.18000 | $0.18 | 
| 10 | $0.05200 | $0.52 | 
| 25 | $0.03760 | $0.94 | 
| 50 | $0.03060 | $1.53 | 
| 100 | $0.02500 | $2.50 | 
| 250 | $0.01952 | $4.88 | 
| 500 | $0.01634 | $8.17 | 
| 1,000 | $0.01391 | $13.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.18000 | $0.18 | 
| 10 | $0.04400 | $0.44 | 
| 50 | $0.02720 | $1.36 | 
| 100 | $0.02250 | $2.25 | 
| 500 | $0.01510 | $7.55 | 
| 1,000 | $0.01296 | $12.96 | 
| Unit Price without GST: | $0.18000 | 
|---|---|
| Unit Price with GST: | $0.20700 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand