
MMSTA28T146 | |
---|---|
DigiKey Part Number | MMSTA28T146TR-ND - Tape & Reel (TR) MMSTA28T146CT-ND - Cut Tape (CT) MMSTA28T146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSTA28T146 |
Description | TRANS NPN DARL 80V 0.3A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 300 mA 200MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | MMSTA28T146 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17131 | $513.93 |
6,000 | $0.15520 | $931.20 |
9,000 | $0.14699 | $1,322.91 |
15,000 | $0.13776 | $2,066.40 |
21,000 | $0.13229 | $2,778.09 |
30,000 | $0.12697 | $3,809.10 |
75,000 | $0.11530 | $8,647.50 |
150,000 | $0.11272 | $16,908.00 |
Unit Price without GST: | $0.79000 |
---|---|
Unit Price with GST: | $0.90850 |