BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

R6007RND3TL1

DigiKey Part Number
846-R6007RND3TL1TR-ND - Tape & Reel (TR)
846-R6007RND3TL1CT-ND - Cut Tape (CT)
846-R6007RND3TL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6007RND3TL1
Description
600V 7A TO-252, PRESTOMOS WITH I
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 96W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
940mOhm @ 3.5A, 15V
Vgs(th) (Max) @ Id
7V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
17.5 nC @ 15 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
460 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
96W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,017
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.69000$2.69
10$1.95800$19.58
25$1.77640$44.41
100$1.57650$157.65
250$1.48116$370.29
500$1.42366$711.83
1,000$1.37632$1,376.32
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.70020$1,750.50
5,000$0.68237$3,411.85
7,500$0.67344$5,050.80
12,500$0.66355$8,294.38
17,500$0.65777$11,510.97
25,000$0.65221$16,305.25
Manufacturers Standard Package
Unit Price without GST:$2.69000
Unit Price with GST:$3.09350