
RB168MM-30TR | |
---|---|
DigiKey Part Number | 846-RB168MM-30TR-ND - Tape & Reel (TR) 846-RB168MM-30CT-ND - Cut Tape (CT) 846-RB168MM-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168MM-30TR |
Description | DIODE SCHOTTKY 30V 1A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 nA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.55000 | $5.50 |
100 | $0.35570 | $35.57 |
500 | $0.26690 | $133.45 |
1,000 | $0.23817 | $238.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20160 | $604.80 |
6,000 | $0.18220 | $1,093.20 |
9,000 | $0.16431 | $1,478.79 |
15,000 | $0.16062 | $2,409.30 |
21,000 | $0.15696 | $3,296.16 |
30,000 | $0.15088 | $4,526.40 |
75,000 | $0.14607 | $10,955.25 |
Unit Price without GST: | $0.92000 |
---|---|
Unit Price with GST: | $1.05800 |