RBR3L30BTE25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,600
Unit Price: $0.88000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,024
Unit Price: $0.72000
Datasheet
RB068L100DDTE25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR3L30BTE25

DigiKey Part Number
846-RBR3L30BTE25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RBR3L30BTE25
Description
DIODE SCHOTTKY 30V 3A PMDS
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount PMDS
EDA/CAD Models
RBR3L30BTE25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.42115$631.73
3,000$0.38414$1,152.42
4,500$0.36527$1,643.71
7,500$0.34408$2,580.60
10,500$0.33153$3,481.07
15,000$0.31933$4,789.95
37,500$0.30367$11,387.62
Manufacturers Standard Package
Unit Price without GST:$0.42115
Unit Price with GST:$0.48432