
RHK003N06FRAT146 | |
---|---|
DigiKey Part Number | 846-RHK003N06FRAT146TR-ND - Tape & Reel (TR) 846-RHK003N06FRAT146CT-ND - Cut Tape (CT) 846-RHK003N06FRAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHK003N06FRAT146 |
Description | MOSFET N-CH 60V 300MA SMT3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 200mW (Ta) Surface Mount SMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 33 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.10000 | $1.10 |
10 | $0.67900 | $6.79 |
100 | $0.43320 | $43.32 |
500 | $0.32714 | $163.57 |
1,000 | $0.29292 | $292.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24937 | $748.11 |
6,000 | $0.22742 | $1,364.52 |
9,000 | $0.21623 | $1,946.07 |
15,000 | $0.20366 | $3,054.90 |
21,000 | $0.19622 | $4,120.62 |
30,000 | $0.18898 | $5,669.40 |
75,000 | $0.17944 | $13,458.00 |
Unit Price without GST: | $1.10000 |
---|---|
Unit Price with GST: | $1.26500 |