RHK005N03T146 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 139,026
Unit Price: $0.53000
Datasheet

Similar


onsemi
In Stock: 26,536
Unit Price: $0.83000
Datasheet

Similar


onsemi
In Stock: 18,577
Unit Price: $0.61000
Datasheet

Similar


onsemi
In Stock: 161,905
Unit Price: $0.18000
Datasheet

Similar


onsemi
In Stock: 103,633
Unit Price: $0.24000
Datasheet
DTA115TKAT146
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHK005N03T146

DigiKey Part Number
RHK005N03T146TR-ND - Tape & Reel (TR)
RHK005N03T146CT-ND - Cut Tape (CT)
RHK005N03T146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHK005N03T146
Description
MOSFET N-CH 30V 500MA SMT3
Customer Reference
Detailed Description
N-Channel 30 V 500mA (Ta) 200mW (Ta) Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
RHK005N03T146 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
550mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23891$716.73
6,000$0.21772$1,306.32
9,000$0.20692$1,862.28
15,000$0.19478$2,921.70
21,000$0.18759$3,939.39
30,000$0.18060$5,418.00
75,000$0.17024$12,768.00
Manufacturers Standard Package
Unit Price without GST:$1.07000
Unit Price with GST:$1.23050