TSMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ6E060ATTCR

DigiKey Part Number
RQ6E060ATTCRTR-ND - Tape & Reel (TR)
RQ6E060ATTCRCT-ND - Cut Tape (CT)
RQ6E060ATTCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ6E060ATTCR
Description
MOSFET P-CH 30V 6A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 6A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
26.4mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
25.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
950mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,990
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.99000$1.99
10$1.34000$13.40
100$0.89150$89.15
500$0.69170$345.85
1,000$0.62737$627.37
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53125$1,593.75
6,000$0.50449$3,026.94
9,000$0.48353$4,351.77
15,000$0.46348$6,952.20
Manufacturers Standard Package
Unit Price without GST:$1.99000
Unit Price with GST:$2.28850