RW1A030APT2CR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5,975
Unit Price: $2.06000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3,919
Unit Price: $1.18000
Datasheet
ES6U1T2R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ES6U1T2R
WEMT6 Series

RW1A030APT2CR

DigiKey Part Number
RW1A030APT2CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RW1A030APT2CR
Description
MOSFET P-CH 12V 3A 6WEMT
Customer Reference
Detailed Description
P-Channel 12 V 3A (Ta) 700mW (Ta) Surface Mount 6-WEMT
Datasheet
 Datasheet
EDA/CAD Models
RW1A030APT2CR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
42mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 4.5 V
Vgs (Max)
-8V
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WEMT
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes